
EM7604V20SCP4B+ | |
|---|---|
DigiKey Part Number | 2651-EM7604V20SCP4B+TR-ND - Tape & Reel (TR) 2651-EM7604V20SCP4B+CT-ND - Cut Tape (CT) 2651-EM7604V20SCP4B+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM7604V20SCP4B+ |
Description | CRYSTAL 32.6780KHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.2V ~ 5.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 67,82400 Kč | 678,24 Kč |
| 25 | 61,80120 Kč | 1 545,03 Kč |
| 100 | 55,28980 Kč | 5 528,98 Kč |
| 250 | 52,22960 Kč | 13 057,40 Kč |
| 500 | 50,39772 Kč | 25 198,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,89657 Kč | 48 896,57 Kč |
| 2 000 | 47,66599 Kč | 95 331,98 Kč |
| 3 000 | 47,05169 Kč | 141 155,07 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |


