


LTC2636IDE-LZ12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2636IDE-LZ12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2636IDE-LZ12#PBF |
Description | IC DAC 12BIT 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2636IDE-LZ12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 4.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,69000 Kč | 523,69 Kč |
| 10 | 420,42200 Kč | 4 204,22 Kč |
| 91 | 367,91725 Kč | 33 480,47 Kč |
| 182 | 357,10560 Kč | 64 993,22 Kč |
| 273 | 351,69421 Kč | 96 012,52 Kč |
| 546 | 343,75533 Kč | 187 690,41 Kč |
| Unit Price without VAT: | 523,69000 Kč |
|---|---|
| Unit Price with VAT: | 633,66490 Kč |



