


RSCX14735R5F05013U | |
|---|---|
DigiKey Part Number | 604-RSCX14735R5F05013U-ND |
Manufacturer | |
Manufacturer Product Number | RSCX14735R5F05013U |
Description | CAP 47MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 120Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 120Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 50 | 20,78060 Kč | 1 039,03 Kč |
| 200 | 17,95040 Kč | 3 590,08 Kč |
| 600 | 16,37375 Kč | 9 824,25 Kč |
| 1 000 | 15,79066 Kč | 15 790,66 Kč |
| 2 600 | 14,90089 Kč | 38 742,31 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |


