
EDC473Z5R5H | |
|---|---|
DigiKey Part Number | 338-EDC473Z5R5H-ND |
Manufacturer | |
Manufacturer Product Number | EDC473Z5R5H |
Description | 0.047F, 5.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 120Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Horizontal |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 47 mF | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 120Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 42,10100 Kč | 421,01 Kč |
| 50 | 34,66760 Kč | 1 733,38 Kč |
| 100 | 32,37050 Kč | 3 237,05 Kč |
| 500 | 28,48084 Kč | 14 240,42 Kč |
| 1 000 | 27,27682 Kč | 27 276,82 Kč |
| 4 000 | 25,46842 Kč | 101 873,68 Kč |
| 8 000 | 24,79573 Kč | 198 365,84 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |

