
RSCHL1055R5L09015T | |
---|---|
DigiKey Part Number | 604-RSCHL1055R5L09015T-ND |
Manufacturer | |
Manufacturer Product Number | RSCHL1055R5L09015T |
Description | CAP 1F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 20Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 80,82000 Kč | 80,82 Kč |
10 | 57,38700 Kč | 573,87 Kč |
50 | 48,05060 Kč | 2 402,53 Kč |
100 | 45,15940 Kč | 4 515,94 Kč |
500 | 40,27106 Kč | 20 135,53 Kč |
1 000 | 38,75713 Kč | 38 757,13 Kč |
2 500 | 37,15755 Kč | 92 893,88 Kč |
5 000 | 36,19233 Kč | 180 961,65 Kč |
Unit Price without VAT: | 80,82000 Kč |
---|---|
Unit Price with VAT: | 97,79220 Kč |