


RSCH14735R5G09014T | |
|---|---|
DigiKey Part Number | 604-RSCH14735R5G09014T-ND |
Manufacturer | |
Manufacturer Product Number | RSCH14735R5G09014T |
Description | CAP 47MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 300Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 300Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,62000 Kč | 55,62 Kč |
| 10 | 38,39000 Kč | 383,90 Kč |
| 50 | 31,53660 Kč | 1 576,83 Kč |
| 200 | 27,67890 Kč | 5 535,78 Kč |
| 600 | 25,52647 Kč | 15 315,88 Kč |
| 1 000 | 24,73042 Kč | 24 730,42 Kč |
| 2 600 | 23,51555 Kč | 61 140,43 Kč |
| 5 000 | 22,85293 Kč | 114 264,65 Kč |
| Unit Price without VAT: | 55,62000 Kč |
|---|---|
| Unit Price with VAT: | 67,30020 Kč |



