DB21 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DB21 SERIES
DB_DH-5R5D Series

RSCB14745R5L08015T

DigiKey Part Number
604-RSCB14745R5L08015T-ND
Manufacturer
Manufacturer Product Number
RSCB14745R5L08015T
Description
CAP 470MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
470 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
30Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.846" Dia (21.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 849
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,95000 Kč68,95 Kč
1048,32600 Kč483,26 Kč
5040,13520 Kč2 006,76 Kč
10037,60230 Kč3 760,23 Kč
50033,32050 Kč16 660,25 Kč
1 00031,99446 Kč31 994,46 Kč
2 50030,59352 Kč76 483,80 Kč
5 00029,74861 Kč148 743,05 Kč
Manufacturers Standard Package
Unit Price without VAT:68,95000 Kč
Unit Price with VAT:83,42950 Kč