Contactor 4PST-NO (4 Form A) 63 A 120VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS463-40UL-120V-AC/DC

DigiKey Part Number
5132-VS463-40UL-120V-AC/DC-ND
Manufacturer
Manufacturer Product Number
VS463-40UL-120V-AC/DC
Description
DIN CONT 4X63A NO 120V AC/DC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 63 A 120VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
4PST-NO (4 Form A)
Manufacturer
ELKO EP North America
Contact Rating (Current)
63 A
Series
Switching Voltage
440VAC - Nom
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 55°C
Mounting Type
DIN Rail
Coil Power
5VA
Coil Voltage
120VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 848,87000 Kč1 848,87 Kč
101 646,34800 Kč16 463,48 Kč
301 557,56867 Kč46 727,06 Kč
601 503,99217 Kč90 239,53 Kč
1201 452,23392 Kč174 268,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 848,87000 Kč
Unit Price with VAT:2 237,13270 Kč