
C7D0112S-30C | |
|---|---|
DigiKey Part Number | C7D0112S-30C-ND |
Manufacturer | |
Manufacturer Product Number | C7D0112S-30C |
Description | SWITCH ROTARY 12POS 500MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 500mA (AC), 1A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 500mA (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 14.29mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.60mm | |
Panel Cutout Dimensions | Circular - 9.78mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,02000 Kč | 1 107,02 Kč |
| 5 | 950,32400 Kč | 4 751,62 Kč |
| 10 | 889,57300 Kč | 8 895,73 Kč |
| 25 | 814,83720 Kč | 20 370,93 Kč |
| 50 | 762,19940 Kč | 38 109,97 Kč |
| 100 | 712,67510 Kč | 71 267,51 Kč |
| 250 | 678,86252 Kč | 169 715,63 Kč |
| Unit Price without VAT: | 1 107,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 339,49420 Kč |





