
C4D1204N-A | |
|---|---|
DigiKey Part Number | 451-1025-ND |
Manufacturer | |
Manufacturer Product Number | C4D1204N-A |
Description | SWITCH ROTARY 2-4POS 300MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 4 Position 3P4T 300mA (AC), 500mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 4 | |
Index Stops | Adjustable | |
Number of Decks | 4 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 300mA (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 41.76mm | |
Panel Cutout Dimensions | Circular - 9.78mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 925,02000 Kč | 1 925,02 Kč |
| 5 | 1 651,79400 Kč | 8 258,97 Kč |
| 10 | 1 545,84900 Kč | 15 458,49 Kč |
| 25 | 1 415,44400 Kč | 35 386,10 Kč |
| 50 | 1 323,54400 Kč | 66 177,20 Kč |
| 100 | 1 249,84380 Kč | 124 984,38 Kč |
| Unit Price without VAT: | 1 925,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 329,27420 Kč |






