
C4D0606N-A | |
|---|---|
DigiKey Part Number | 451-1020-ND |
Manufacturer | |
Manufacturer Product Number | C4D0606N-A |
Description | SWITCH ROTARY 2-6POS 300MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 300mA (AC), 500mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 6 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 3 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP6T | Depth Behind Panel 34.54mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 300mA (AC), 500mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 577,16000 Kč | 1 577,16 Kč |
| 5 | 1 353,53200 Kč | 6 767,66 Kč |
| 10 | 1 266,83000 Kč | 12 668,30 Kč |
| 25 | 1 160,15640 Kč | 29 003,91 Kč |
| 50 | 1 084,99180 Kč | 54 249,59 Kč |
| 100 | 1 014,24540 Kč | 101 424,54 Kč |
| Unit Price without VAT: | 1 577,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 908,36360 Kč |






