Rotary Switch 2 ~ 12 Position SP12T 300mA (AC), 500mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 12 Position SP12T 300mA (AC), 500mA (DC) 125 V AC Panel Mount
C4D0512N-A
C4D0512N-A

C4D0512N-A

DigiKey Part Number
451-1018-ND
Manufacturer
Manufacturer Product Number
C4D0512N-A
Description
SWITCH ROTARY 2-12POS 300MA 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 12 Position SP12T 300mA (AC), 500mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
Electroswitch
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Bulk
Actuator Length
12.70mm
Part Status
Active
Angle of Throw
30°
Number of Positions
2 ~ 12
Contact Material
Brass
Index Stops
Adjustable
Contact Finish
Silver
Number of Decks
5
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP12T
Depth Behind Panel
48.97mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.78mm Dia
Current Rating (Amps)
300mA (AC), 500mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 165,84000 Kč2 165,84 Kč
51 858,26600 Kč9 291,33 Kč
101 739,01500 Kč17 390,15 Kč
251 592,17560 Kč39 804,39 Kč
501 488,71140 Kč74 435,57 Kč
1001 391,29330 Kč139 129,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2 165,84000 Kč
Unit Price with VAT:2 620,66640 Kč