



C4D0304N-A | |
|---|---|
DigiKey Part Number | 451-1014-ND |
Manufacturer | |
Manufacturer Product Number | C4D0304N-A |
Description | SWITCH ROTARY 2-4POS 300MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 4 Position 3P4T 300mA (AC), 500mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 4 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 3 | Termination Style Solder Lug |
Circuit per Deck 3P4T | Depth Behind Panel 20.12mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 300mA (AC), 500mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,74000 Kč | 973,74 Kč |
| 5 | 835,97200 Kč | 4 179,86 Kč |
| 10 | 782,58200 Kč | 7 825,82 Kč |
| 34 | 696,04000 Kč | 23 665,36 Kč |
| 68 | 651,02279 Kč | 44 269,55 Kč |
| 102 | 625,93284 Kč | 63 845,15 Kč |
| 272 | 570,91930 Kč | 155 290,05 Kč |
| Unit Price without VAT: | 973,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,22540 Kč |






