
C3P0212N-A | |
|---|---|
DigiKey Part Number | 451-1007-ND |
Manufacturer | |
Manufacturer Product Number | C3P0212N-A |
Description | SWITCH ROTARY 2-12POS 100MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 100mA (AC), 250mA (DC) 125 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.52mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 12 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 2 | Mounting Type Panel Mount, Through Hole, Right Angle |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Depth Behind Panel 30.00mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.76mm Dia |
Current Rating (Amps) 100mA (AC), 250mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 264,71000 Kč | 1 264,71 Kč |
| 5 | 1 085,51200 Kč | 5 427,56 Kč |
| 10 | 1 016,07200 Kč | 10 160,72 Kč |
| 25 | 930,64800 Kč | 23 266,20 Kč |
| 50 | 870,47620 Kč | 43 523,81 Kč |
| 100 | 813,85100 Kč | 81 385,10 Kč |
| 250 | 761,17752 Kč | 190 294,38 Kč |
| Unit Price without VAT: | 1 264,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 530,29910 Kč |





