Rotary Switch 2 ~ 6 Position DP6T 100mA (AC), 250mA (DC) 125 V AC Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3P0206N-A

DigiKey Part Number
451-1006-ND
Manufacturer
Manufacturer Product Number
C3P0206N-A
Description
SWITCH ROTARY 2-6POS 100MA 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 100mA (AC), 250mA (DC) 125 VAC Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
Electroswitch
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (3.17mm Dia)
Packaging
Bulk
Actuator Length
9.52mm
Part Status
Active
Angle of Throw
30°
Number of Positions
2 ~ 6
Contact Material
Brass
Index Stops
Adjustable
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount, Through Hole, Right Angle
Number of Poles per Deck
2
Termination Style
PC Pin
Circuit per Deck
DP6T
Depth Behind Panel
22.38mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.76mm Dia
Current Rating (Amps)
100mA (AC), 250mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 041,08000 Kč1 041,08 Kč
5893,75800 Kč4 468,79 Kč
10836,64400 Kč8 366,44 Kč
25766,40200 Kč19 160,05 Kč
50716,93480 Kč35 846,74 Kč
100670,39260 Kč67 039,26 Kč
250614,19152 Kč153 547,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 041,08000 Kč
Unit Price with VAT:1 259,70680 Kč