
C3P0112N-A | |
|---|---|
DigiKey Part Number | 451-1005-ND |
Manufacturer | |
Manufacturer Product Number | C3P0112N-A |
Description | SWITCH ROTARY 2-12POS 100MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 100mA (AC), 250mA (DC) 125 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.52mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 12 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole, Right Angle |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Depth Behind Panel 22.38mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.76mm Dia |
Current Rating (Amps) 100mA (AC), 250mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,87000 Kč | 939,87 Kč |
| 5 | 806,82800 Kč | 4 034,14 Kč |
| 10 | 755,27700 Kč | 7 552,77 Kč |
| 25 | 691,90080 Kč | 17 297,52 Kč |
| 50 | 647,28440 Kč | 32 364,22 Kč |
| 100 | 605,30300 Kč | 60 530,30 Kč |
| 250 | 553,56272 Kč | 138 390,68 Kč |
| Unit Price without VAT: | 939,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 137,24270 Kč |





