A123P32Y9V60B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: 186,41238 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 185,85588 Kč
Datasheet

Similar


C&K
In Stock: 50
Unit Price: 247,36000 Kč
Datasheet
Image for A123P32Y9V60B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A123P32Y9V60B

DigiKey Part Number
A123P32Y9V60B-ND
Manufacturer
Manufacturer Product Number
A123P32Y9V60B
Description
SWITCH TOGGLE SPDT 0.5VA 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.5VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Flatted
Actuator Length
11.38mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Satin Chrome Actuator
Operating Temperature
-30°C ~ 90°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,84000 Kč425,84 Kč
Manufacturers Standard Package
Unit Price without VAT:425,84000 Kč
Unit Price with VAT:515,26640 Kč