7101SD9V6BE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Electroswitch
In Stock: 0
Unit Price: 438,86000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 460,07000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 425,84000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 365,79000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 346,47000 Kč
Datasheet
Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole

7101SD9V6BE

DigiKey Part Number
108-7101SD9V6BE-ND
Manufacturer
Manufacturer Product Number
7101SD9V6BE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7101SD9V6BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
12.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80186,41238 Kč14 912,99 Kč
Manufacturers Standard Package
Unit Price without VAT:186,41238 Kč
Unit Price with VAT:225,55898 Kč