Panel PC ARM® Cortex™-A72 1.5GHz, 4 Core Supports SATA, M.2 LPDDR4 (4GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Panel PC ARM® Cortex™-A72 1.5GHz, 4 Core Supports SATA, M.2 LPDDR4 (4GB Installed)
DIS01447T
DIS01447T

DIS01447T

DigiKey Part Number
5131-DIS01447T-ND
Manufacturer
Manufacturer Product Number
DIS01447T
Description
PI TERMINAL-7 1024*600 IPS HMI C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Panel PC ARM® Cortex™-A72 1.5GHz, 4 Core Supports SATA, M.2 LPDDR4 (4GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elecrow
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel PC
Core Processor
ARM® Cortex™-A72 1.5GHz, 4 Core
Storage
Supports SATA, M.2
Memory
LPDDR4 (4GB Installed)
Display Type
7" Touchscreen
Expansion Type
mini PCIe
Features
Micro SD Card Slot
Voltage - Supply
12 ~ 36VDC
Mounting Type
Panel Mount
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating System
Raspberry Pi Raspbian OS Installed
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 416,37000 Kč3 416,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3 416,37000 Kč
Unit Price with VAT:4 133,80770 Kč