



CRT01158H | |
|---|---|
DigiKey Part Number | 5131-CRT01158H-ND |
Manufacturer | |
Manufacturer Product Number | CRT01158H |
Description | CROWTAIL- LORA RA-08H/LORAWAN MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 803MHz ~ 930MHz BPSK, FSK, GFSK, GMSK, LoRa, LPWAN, MSK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elecrow | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | BPSK, FSK, GFSK, GMSK, LoRa, LPWAN, MSK | |
Frequency | 803MHz ~ 930MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | -138dBm | |
Power - Output | 22dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 3.3V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,17000 Kč | 298,17 Kč |
| 10 | 259,34600 Kč | 2 593,46 Kč |
| 25 | 245,86960 Kč | 6 146,74 Kč |
| 100 | 227,38310 Kč | 22 738,31 Kč |
| 250 | 216,31804 Kč | 54 079,51 Kč |
| 500 | 208,51182 Kč | 104 255,91 Kč |
| 1 000 | 201,15979 Kč | 201 159,79 Kč |
| Unit Price without VAT: | 298,17000 Kč |
|---|---|
| Unit Price with VAT: | 360,78570 Kč |




