802.11 b/g/n, LoRaWAN Gateway Ethernet, RJ45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.11 b/g/n, LoRaWAN Gateway Ethernet, RJ45
CIL12302G002
CIL12302G002

CIL12302G002

DigiKey Part Number
5131-CIL12302G002-ND
Manufacturer
Manufacturer Product Number
CIL12302G002
Description
THINKNODE G1 INDOOR 8 CHANNELS L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4G 802.11 b/g/n, LoRaWAN Gateway Ethernet, RJ45
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
915MHz
Manufacturer
Elecrow
Applications
General Purpose
Series
Interface
Ethernet, RJ45
Packaging
Box
Sensitivity
-139dBm
Part Status
Active
Power - Output
26dBm
Function
Gateway
Features
Power Supply Not Included
Modulation or Protocol
802.11 b/g/n, LoRaWAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 232,09000 Kč2 232,09 Kč
101 964,78300 Kč19 647,83 Kč
251 872,34960 Kč46 808,74 Kč
1001 745,79470 Kč174 579,47 Kč
Unit Price without VAT:2 232,09000 Kč
Unit Price with VAT:2 700,82890 Kč