



Category | Frequency 868MHz |
Manufacturer Elecrow | Applications General Purpose |
Series | Interface Ethernet, RJ45 |
Packaging Box | Sensitivity -139dBm |
Part Status Active | Power - Output 26dBm |
Function Gateway | Features Power Supply Not Included |
Modulation or Protocol 802.11 b/g/n, LoRaWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 232,09000 Kč | 2 232,09 Kč |
| 10 | 1 964,78300 Kč | 19 647,83 Kč |
| 25 | 1 872,34960 Kč | 46 808,74 Kč |
| 100 | 1 745,79470 Kč | 174 579,47 Kč |
| Unit Price without VAT: | 2 232,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 700,82890 Kč |



