
ETP10156 | |
|---|---|
DigiKey Part Number | 5082-ETP10156-ND |
Manufacturer | |
Manufacturer Product Number | ETP10156 |
Description | THERMISTOR PROBE 10K 1%, PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 110°C | |
Length - Lead Wire | 0.08" (1.98mm) | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,72000 Kč | 198,72 Kč |
| 5 | 180,05400 Kč | 900,27 Kč |
| 10 | 173,13900 Kč | 1 731,39 Kč |
| 25 | 164,87360 Kč | 4 121,84 Kč |
| 50 | 159,23280 Kč | 7 961,64 Kč |
| 100 | 154,05870 Kč | 15 405,87 Kč |
| 500 | 148,41376 Kč | 74 206,88 Kč |
| Unit Price without VAT: | 198,72000 Kč |
|---|---|
| Unit Price with VAT: | 240,45120 Kč |







