
ETP10007 | |
|---|---|
DigiKey Part Number | 5082-ETP10007-ND |
Manufacturer | |
Manufacturer Product Number | ETP10007 |
Description | THERMISTOR PROBE, RING LUG, 10K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 6.00" (152.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,94000 Kč | 83,94 Kč |
| 5 | 75,11200 Kč | 375,56 Kč |
| 10 | 71,86400 Kč | 718,64 Kč |
| 30 | 67,25300 Kč | 2 017,59 Kč |
| 50 | 65,31880 Kč | 3 265,94 Kč |
| 100 | 62,88370 Kč | 6 288,37 Kč |
| 500 | 57,98280 Kč | 28 991,40 Kč |
| 1 000 | 56,15768 Kč | 56 157,68 Kč |
| Unit Price without VAT: | 83,94000 Kč |
|---|---|
| Unit Price with VAT: | 101,56740 Kč |





