Cable Clip, Wire Saddle Black Edge Mount, Clip On 0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCME06A12-M130

DigiKey Part Number
HCME06A12-M130-ND
Manufacturer
Manufacturer Product Number
HCME06A12-M130
Description
CBL CLIP WIRE SADDLE EDGE MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Black Edge Mount, Clip On 0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Webbed
Opening Size
0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Mounting Type
Edge Mount, Clip On
Material
Polyacetal (POM)
Color
Black
Length
0.709" (18.00mm)
Width
0.551" (14.00mm)
Height
0.720" (18.30mm)
Panel Hole Size
0.157" x 0.433" (4.00mm x 11.00mm), Rectangular
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Heat Stabilized
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.024" ~ 0.047" (0.60mm ~ 1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
106,02600 Kč60,26 Kč
255,85440 Kč146,36 Kč
505,73240 Kč286,62 Kč
1005,60650 Kč560,65 Kč
2505,44856 Kč1 362,14 Kč
5005,33182 Kč2 665,91 Kč
1 0005,21695 Kč5 216,95 Kč
3 0005,03987 Kč15 119,61 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč