ERP10075-101-A-11-0036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERP10075-101-A-11-0036

DigiKey Part Number
5082-ERP10075-101-A-11-0036-ND
Manufacturer
Manufacturer Product Number
ERP10075-101-A-11-0036
Description
SENSOR RTD 100OHM PIPE SENSOR AS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RTD 3850ppm/°C Pipe Sensor Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.06%
RTD Material
-
Operating Temperature
150°C
Termination
Wire Leads
Accuracy
±0.15°C
Temperature Coefficient
3850ppm/°C
Mounting Type
Clip On
Package / Case
Pipe Sensor Assembly
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,81000 Kč396,81 Kč
5361,94200 Kč1 809,71 Kč
10348,94400 Kč3 489,44 Kč
25333,43840 Kč8 335,96 Kč
50322,82340 Kč16 141,17 Kč
100313,08740 Kč31 308,74 Kč
500293,46846 Kč146 734,23 Kč
Manufacturers Standard Package
Unit Price without VAT:396,81000 Kč
Unit Price with VAT:480,14010 Kč