EL3130F103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL3130F103

DigiKey Part Number
5082-EL3130F103-ND
Manufacturer
Manufacturer Product Number
EL3130F103
Description
THERMISTOR, SMT MELF, LL-31, 10K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k DO-213AC, MINI-MELF, SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
220°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
516,12400 Kč80,62 Kč
1015,32400 Kč153,24 Kč
2514,33080 Kč358,27 Kč
5013,66560 Kč683,28 Kč
10013,05100 Kč1 305,10 Kč
50011,81790 Kč5 908,95 Kč
1 00011,35984 Kč11 359,84 Kč
5 00010,43848 Kč52 192,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč