
TZ50F256C2 | |
|---|---|
DigiKey Part Number | 2134-TZ50F256C2-ND |
Manufacturer | |
Manufacturer Product Number | TZ50F256C2 |
Description | FPGA TOPAZ 142HSIO 4PLL 256FBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Topaz™ Tz50 Field Programmable Gate Array (FPGA) IC 169 2516582 52160 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 52160 | |
Total RAM Bits | 2516582 | |
Number of I/O | 169 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 256-FBGA (13x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,73000 Kč | 688,73 Kč |
| 10 | 558,31600 Kč | 5 583,16 Kč |
| 25 | 525,72280 Kč | 13 143,07 Kč |
| 100 | 509,93640 Kč | 50 993,64 Kč |
| Unit Price without VAT: | 688,73000 Kč |
|---|---|
| Unit Price with VAT: | 833,36330 Kč |


