
TI60F225C4 | |
|---|---|
DigiKey Part Number | 2134-TI60F225C4-ND |
Manufacturer | |
Manufacturer Product Number | TI60F225C4 |
Description | FPGA TITAN 140HSIO 4PLL 225BGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 163 2726298 62016 225-TFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2726298 |
Mfr | Number of I/O 163 |
Series | Voltage - Supply 0.92V ~ 0.98V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 62016 | Supplier Device Package 225-FBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,69000 Kč | 801,69 Kč |
| Unit Price without VAT: | 801,69000 Kč |
|---|---|
| Unit Price with VAT: | 970,04490 Kč |




