100-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ50F100C2

DigiKey Part Number
2134-TZ50F100C2-ND
Manufacturer
Manufacturer Product Number
TZ50F100C2
Description
FPGA TOPAZ 61HSIO 3PLL 100FBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Topaz™ Tz50 Field Programmable Gate Array (FPGA) IC 61 2516582 52160 100-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
52160
Total RAM Bits
2516582
Number of I/O
61
Voltage - Supply
0.92V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
100-FBGA (5.5x5.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1555,30000 Kč555,30 Kč
10414,15900 Kč4 141,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:555,30000 Kč
Unit Price with VAT:671,91300 Kč