
TZ325C529I2 | |
---|---|
DigiKey Part Number | 2134-TZ325C529I2-ND |
Manufacturer | |
Manufacturer Product Number | TZ325C529I2 |
Description | FPGA TOPAZ 326KLE 529FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Topaz™ Tz325 Field Programmable Gate Array (FPGA) IC 227 20153631 326080 529-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 326080 | |
Total RAM Bits | 20153631 | |
Number of I/O | 227 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 529-FBGA (19x19) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 888,29000 Kč | 2 888,29 Kč |
Unit Price without VAT: | 2 888,29000 Kč |
---|---|
Unit Price with VAT: | 3 494,83090 Kč |