



T8F81C2 | |
|---|---|
DigiKey Part Number | 2134-T8F81C2TR-ND - Tape & Reel (TR) 2134-T8F81C2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T8F81C2 |
Description | IC FPGA TRION T8 55 I/O 81FBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 55 125829 7384 81-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | T8F81C2 Models |
Category | Number of I/O 55 |
Mfr | Voltage - Supply 1.05V ~ 1.15V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 81-FBGA (5x5) |
Number of Logic Elements/Cells 7384 | Base Product Number |
Total RAM Bits 125829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,38000 Kč | 160,38 Kč |
| 10 | 124,02800 Kč | 1 240,28 Kč |
| 25 | 114,93040 Kč | 2 873,26 Kč |
| 100 | 104,93860 Kč | 10 493,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 114,70550 Kč | 573 527,50 Kč |
| Unit Price without VAT: | 160,38000 Kč |
|---|---|
| Unit Price with VAT: | 194,05980 Kč |



