



T13F169C3 | |
|---|---|
DigiKey Part Number | 2134-T13F169C3-ND |
Manufacturer | |
Manufacturer Product Number | T13F169C3 |
Description | IC FPGA 73 I/O 169FBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 73 744489 12828 169-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | T13F169C3 Models |
Category | Number of I/O 73 |
Mfr | Voltage - Supply 1.15V ~ 1.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 169-FBGA (9x9) |
Number of Logic Elements/Cells 12828 | Base Product Number |
Total RAM Bits 744489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,21000 Kč | 195,21 Kč |
| Unit Price without VAT: | 195,21000 Kč |
|---|---|
| Unit Price with VAT: | 236,20410 Kč |



