
T8F49I2X | |
|---|---|
DigiKey Part Number | 2134-T8F49I2XTR-ND - Tape & Reel (TR) 2134-T8F49I2XCT-ND - Cut Tape (CT) 2134-T8F49I2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T8F49I2X |
Description | IC FPGA TRION T8 33 I/O 49FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 33 125829 7384 49-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | T8F49I2X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 7384 | |
Total RAM Bits | 125829 | |
Number of I/O | 33 | |
Voltage - Supply | 1.05V ~ 1.15V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 49-FBGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 25 | 89,02320 Kč | 2 225,58 Kč |
| 100 | 80,96410 Kč | 8 096,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 78,74250 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |



