
T8F49I2 | |
|---|---|
DigiKey Part Number | 2134-T8F49I2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T8F49I2 |
Description | IC FPGA TRION T8 33 I/O 49FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 33 125952 7384 49-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Logic Elements/Cells | 7384 | |
Total RAM Bits | 125952 | |
Number of I/O | 33 | |
Voltage - Supply | 1.05V ~ 1.15V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 49-FBGA (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 78,74250 Kč | 393 712,50 Kč |
| Unit Price without VAT: | 78,74250 Kč |
|---|---|
| Unit Price with VAT: | 95,27843 Kč |


