Desoldering 200W 1 120V ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desoldering 200W 1 120V ESD Safe
Edsyn’s model ZD500DX Self-Contained Deluxe Hot Tip Desoldering Station

ZD500DX

DigiKey Part Number
2590-ZD500DX-ND
Manufacturer
Manufacturer Product Number
ZD500DX
Description
DELUXE HOT TIP DESOLDERING STATI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desoldering 200W 1 120V ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Box
Part Status
Active
Type
Desoldering
Wattage
200W
Voltage - Input
120V
Plug Type
-
Voltage - Output
-
Number of Channels
1
Control/Display Type
No Display
Includes
Iron, Sponge, Tip
Base Unit
-
Supplied Iron, Tweezer, Handle
HT500-2
Supplied Tips/Nozzles
ZD13
Workstand
-
Temperature Range
400°F ~ 800°F (204°C ~ 427°C)
Features
ESD Safe
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 832,33000 Kč20 832,33 Kč
519 311,90200 Kč96 559,51 Kč
1018 692,48300 Kč186 924,83 Kč
Manufacturers Standard Package
Unit Price without VAT:20 832,33000 Kč
Unit Price with VAT:25 207,11930 Kč