


ZD13 | |
|---|---|
DigiKey Part Number | 2590-ZD13-ND |
Manufacturer | |
Manufacturer Product Number | ZD13 |
Description | REPLACEMENT TIP FOR ZD500DX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Conical For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Conical | |
Height | - | |
Width | 0.040" (1.02mm) | |
Length | 0.500" (12.70mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,90000 Kč | 502,90 Kč |
| 5 | 466,11400 Kč | 2 330,57 Kč |
| 10 | 451,12100 Kč | 4 511,21 Kč |
| 25 | 432,03800 Kč | 10 800,95 Kč |
| Unit Price without VAT: | 502,90000 Kč |
|---|---|
| Unit Price with VAT: | 608,50900 Kč |


