


SS350 | |
|---|---|
DigiKey Part Number | 2590-SS350-ND |
Manufacturer | |
Manufacturer Product Number | SS350 |
Description | ESD-SAFE SOLDAPULLT CHALLENGER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip ESD Safe Black 9.016" (229.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Product Type | Pump With Tip | |
Type | - | |
ESD Protection | ESD Safe | |
Color | Black | |
Width | - | |
Length | 9.016" (229.00mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,65000 Kč | 699,65 Kč |
| 5 | 634,89600 Kč | 3 174,48 Kč |
| 10 | 608,87900 Kč | 6 088,79 Kč |
| 25 | 576,14320 Kč | 14 403,58 Kč |
| 50 | 552,54980 Kč | 27 627,49 Kč |
| 100 | 529,92230 Kč | 52 992,23 Kč |
| Unit Price without VAT: | 699,65000 Kč |
|---|---|
| Unit Price with VAT: | 846,57650 Kč |









