


LS363 | |
|---|---|
DigiKey Part Number | 2590-LS363-ND |
Manufacturer | |
Manufacturer Product Number | LS363 |
Description | SOLDAPULLT REPLACEMENT TIP FOR S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For SS011LS, SS350 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | 0.530" (13.46mm) | |
Diameter | 0.136" (3.45mm) ID | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | SS011LS, SS350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 5 | 130,14600 Kč | 650,73 Kč |
| 10 | 125,94600 Kč | 1 259,46 Kč |
| 25 | 120,60400 Kč | 3 015,10 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |


