


SR060 | |
|---|---|
DigiKey Part Number | 2590-SR060-ND |
Manufacturer | |
Manufacturer Product Number | SR060 |
Description | HOLLOW HEATER ASSEMBLY KIT 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Heater Assembly Kit | |
For Use With/Related Products | 951, 952, 951SX, 952SX, 952HX | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 315,03000 Kč | 2 315,03 Kč |
| 5 | 2 145,66000 Kč | 10 728,30 Kč |
| 10 | 2 076,70200 Kč | 20 767,02 Kč |
| 25 | 1 988,97240 Kč | 49 724,31 Kč |
| Unit Price without VAT: | 2 315,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 801,18630 Kč |


