Soldering 220W 1 120V ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering 220W 1 120V ESD Safe
Edsyn’s model 951SX Temperature Controlled Soldering Station

951SX

DigiKey Part Number
2590-951SX-ND
Manufacturer
Manufacturer Product Number
951SX
Description
LONER TEMP-CONTROL SOLDER STATIO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering 220W 1 120V ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
220W
Voltage - Input
120V
Plug Type
-
Voltage - Output
-
Number of Channels
1
Control/Display Type
No Display
Includes
Iron, Pad, Sponge, Tip
Base Unit
-
Supplied Iron, Tweezer, Handle
SR298
Supplied Tips/Nozzles
LT375
Workstand
-
Temperature Range
400°F ~ 800°F (204°C ~ 427°C)
Features
ESD Safe
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 765,42000 Kč5 765,42 Kč
55 344,03200 Kč26 720,16 Kč
105 172,39500 Kč51 723,95 Kč
254 954,10000 Kč123 852,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5 765,42000 Kč
Unit Price with VAT:6 976,15820 Kč