Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VDC
ED-PLC2010-1232
ED-PLC2010-1232-4EU

ED-PLC2010-1232

DigiKey Part Number
4555-ED-PLC2010-1232-ND
Manufacturer
Manufacturer Product Number
ED-PLC2010-1232
Description
PLC CM4102032,EtherCAT, CODESYS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 976,76000 Kč12 976,76 Kč
Unit Price without VAT:12 976,76000 Kč
Unit Price with VAT:15 701,87960 Kč