
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 992,42000 Kč | 2 992,42 Kč |
| Unit Price without VAT: | 2 992,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 620,82820 Kč |











