
ED-LENS-C-301200-10 | |
|---|---|
DigiKey Part Number | 4555-ED-LENS-C-301200-10-ND |
Manufacturer | |
Manufacturer Product Number | ED-LENS-C-301200-10 |
Description | C-MOUNT,10MP,FOCAL LENGTH 12MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F2.8 ~ F16 2/3" C-Mount |
Datasheet | Datasheet |
Category | Field of View 30.8° x 49.2° |
Manufacturer EDATEC | Working Distance 150mm (Min) |
Series | TV Distortion 0.04% |
Packaging Box | Filter Size M27 x P0.5 |
Part Status Active | Diameter 29.0mm Dia |
Type Wide Angle | Length 51.4mm |
Focal Length 12.0mm | Mounting Type C-Mount |
Focal Ratio F2.8 ~ F16 | Operating Temperature -20°C ~ 60°C |
Compatible Sensor Size (Max) 2/3" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,78000 Kč | 1 055,78 Kč |
| 10 | 1 053,26000 Kč | 10 532,60 Kč |
| 25 | 1 052,28520 Kč | 26 307,13 Kč |
| 100 | 1 050,83020 Kč | 105 083,02 Kč |
| Unit Price without VAT: | 1 055,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 277,49380 Kč |




