
ED-LENS-C-300800-10 | |
|---|---|
DigiKey Part Number | 4555-ED-LENS-C-300800-10-ND |
Manufacturer | |
Manufacturer Product Number | ED-LENS-C-300800-10 |
Description | C-MOUNT,10MP,FOCAL LENGTH 8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F2.8 ~ F16 2/3" C-Mount |
Datasheet | Datasheet |
Category | Field of View 45.5° x 69.7° |
Manufacturer EDATEC | Working Distance 150mm (Min) |
Series | TV Distortion -0.8% |
Packaging Box | Filter Size M32.7 x P0.5 |
Part Status Active | Diameter 35.0mm Dia |
Type Wide Angle | Length 49.2mm |
Focal Length 8.0mm | Mounting Type C-Mount |
Focal Ratio F2.8 ~ F16 | Operating Temperature -20°C ~ 60°C |
Compatible Sensor Size (Max) 2/3" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,58000 Kč | 1 110,58 Kč |
| 10 | 1 108,14800 Kč | 11 081,48 Kč |
| 25 | 1 107,12360 Kč | 27 678,09 Kč |
| 100 | 1 105,58880 Kč | 110 558,88 Kč |
| Unit Price without VAT: | 1 110,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 343,80180 Kč |




