Box PC ARM® Cortex®-A76 2.4GHz, 4 Core SSD, 128GB DDR (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box PC ARM® Cortex®-A76 2.4GHz, 4 Core SSD, 128GB DDR (8GB Installed)
ED-IPC3020-08002-P
ED-IPC3020-08002-P

ED-IPC3020-08001

DigiKey Part Number
4555-ED-IPC3020-08001-ND
Manufacturer
Manufacturer Product Number
ED-IPC3020-08001
Description
BOX PC NO DISPLAY SSD 128GB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box PC ARM® Cortex®-A76 2.4GHz, 4 Core SSD, 128GB DDR (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
ARM® Cortex®-A76 2.4GHz, 4 Core
Storage
SSD, 128GB
Memory
DDR (8GB Installed)
Display Type
No Display
Expansion Type
M.2, PCIe
Features
-
Voltage - Supply
5VDC
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 60°C
Ingress Protection
-
Operating System
Raspberry Pi Raspbian OS Installed
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 751,47000 Kč9 751,47 Kč
Unit Price without VAT:9 751,47000 Kč
Unit Price with VAT:11 799,27870 Kč