
ED-CM4IOCASE | |
|---|---|
DigiKey Part Number | 4555-ED-CM4IOCASE-ND |
Manufacturer | |
Manufacturer Product Number | ED-CM4IOCASE |
Description | RPI CM4 IO BOARD METAL CASE |
Customer Reference | |
Detailed Description | Case Metal Black Hand Held, Cover Included 6.752" L x 4.311" W (171.50mm x 109.50mm) X 1.122" (28.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Container Type | Case | |
Platform | Raspberry Pi | |
Size / Dimension | 6.752" L x 4.311" W (171.50mm x 109.50mm) | |
Height | 1.122" (28.50mm) | |
Area (L x W) | 184.0in² (1187cm²) | |
Design | Hand Held, Cover Included | |
Material | Metal | |
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 636,47625 Kč | 5 091,81 Kč |
| Unit Price without VAT: | 636,47625 Kč |
|---|---|
| Unit Price with VAT: | 770,13626 Kč |










