A63-113-300P422 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 93,85000 Kč
Datasheet
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
EDAC Modular and Magnetic Jacks

A63-113-300P422

DigiKey Part Number
151-1165-ND
Manufacturer
Manufacturer Product Number
A63-113-300P422
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
LED Color
Does Not Contain LED
Manufacturer
EDAC Inc.
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Tray
Features
Board Lock
Part Status
Active
Tab Direction
Down
Connector Type
RJ45
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100 Base-T, AutoMDIX
Contact Finish Thickness
15.0µin (0.38µm)
Mounting Type
Through Hole
Shield Material
Copper Alloy
Orientation
90° Angle (Right)
Housing Material
Thermoplastic
Termination
Solder
Base Product Number
Height Above Board
0.531" (13.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ARJ11B-MASAA-MU2Abracon LLC0ARJ11B-MASAA-MU2-ND93,85000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
190,30000 Kč90,30 Kč
1076,81100 Kč768,11 Kč
2571,99320 Kč1 799,83 Kč
5068,55200 Kč3 427,60 Kč
12064,44175 Kč7 733,01 Kč
36059,63514 Kč21 468,65 Kč
60057,52538 Kč34 515,23 Kč
1 08055,18983 Kč59 605,02 Kč
2 52051,99044 Kč131 015,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,30000 Kč
Unit Price with VAT:109,26300 Kč