



ARJ11B-MASAA-MU2 | |
|---|---|
DigiKey Part Number | ARJ11B-MASAA-MU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11B-MASAA-MU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11B-MASAA-MU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 77,90300 Kč | 779,03 Kč |
| 25 | 73,01440 Kč | 1 825,36 Kč |
| 60 | 68,63900 Kč | 4 118,34 Kč |
| 120 | 65,36150 Kč | 7 843,38 Kč |
| 300 | 61,26937 Kč | 18 380,81 Kč |
| 540 | 58,52181 Kč | 31 601,78 Kč |
| 1 020 | 55,82422 Kč | 56 940,70 Kč |
| 2 520 | 52,73248 Kč | 132 885,85 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |


