Similar
Similar





Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.532" (13.51mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon; Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 166,47200 Kč | 1 664,72 Kč |
| 25 | 156,03200 Kč | 3 900,80 Kč |
| 50 | 148,58180 Kč | 7 429,09 Kč |
| 120 | 139,68042 Kč | 16 761,65 Kč |
| 360 | 129,26603 Kč | 46 535,77 Kč |
| 600 | 124,69382 Kč | 74 816,29 Kč |
| 1 080 | 119,63474 Kč | 129 205,52 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |



